Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3079 VI005Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06M3935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $132.580 |
| 100+ | $126.090 |
Price for:Reel of 100
Minimum: 50
Multiple: 50
$6,629.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3079 VI005Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06M3935
Technical Datasheet
Jacket MaterialPVC
Jacket ColorPurple
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA2.09mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.505mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.505mm
Product Range
-
Jacket Color
Purple
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
2.09mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
