
Need more?
| Quantity | Price |
|---|---|
| 1+ | $99.230 |
| 5+ | $88.390 |
| 10+ | $83.630 |
| 25+ | $80.070 |
| 50+ | $73.790 |
Product Information
Product Overview
The 3053 GY005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 7.9lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
20AWG
30.5m
105°C
300V
1.803mm
-
Green, Yellow
10 x 30AWG
100ft
0.51mm²
Tinned Copper
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
