Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No25162 BK199Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96K5404
Product RangeXtra-Guard 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $7.950 |
Price for:1 Foot
Minimum: 5000
Multiple: 1000
$39,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25162 BK199Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96K5404
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter6.5mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
6.5mm
Product Range
Xtra-Guard 2 Series
No. of Conductors
2Conductor
Conductor Area CSA
0.81mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PU
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
