
| Quantity | Price |
|---|---|
| 50+ | $446.800 |
Product Information
Product Overview
The 25063 BK005 from Alpha Wire is an Xtra-Guard® 2 oil and abrasion resistant 300V unshielded multiconductor cable for use in industrial applications where abrasion and mechanical abuse is common. Xtra-Guard® 2 cable brings high performance and reliability to the biggest challenges in the toughest environments. Its specially formulated, rugged polyurethane jacket offers three times the tear and abrasion resistance of ordinary PVC. This unshielded cable provides the smallest cable diameter for use in low-noise controlled environments. Nylon ripcord for easy jacket stripping. Its round construction makes it easier to install, seal and route.
- Oil and abrasion resistant to withstand mechanical abuse and physical damage
- Three color-coded 18AWG (16x30) stranded tinned copper conductors
- Premium PVC insulation with 0.016" (0.41mm) thickness
- Black, specially formulated Xtra-rugged polyurethane jacket offers UV light stability, tear, cut-through and abrasion resistance
- Moderate to high resistance to most oils, solvents, chemicals and fuels
- Nylon ripcord for easy jacket stripping
- Operating temperature range from -30°C to +90°C
- Superior low-temperature flexibility to -30°C
- Voltage rated 300V
- Meets UL AWM style 20668, CSA AWM I/II A/B FT1 specifications; Passes UL VW-1 and CSA FT4 flame tests
- UL listed, UL recognized, CSA certified, CE compliant
Applications
Industrial, Manufacturing, Automotive, Aerospace, Automation & Process Control, Mining, Oil & Gas
Technical Specifications
Unshielded
18AWG
100ft
Black
Tinned Copper
6.05mm
Xtra-Guard 2 Series
3Conductor
0.81mm²
30.5m
16 x 30AWG
PUR
300V
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
