Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1855 WH005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.240 |
| 3+ | $77.590 |
| 5+ | $74.420 |
| 10+ | $69.670 |
| 25+ | $64.610 |
| 50+ | $61.440 |
| 100+ | $58.270 |
| 250+ | $55.110 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$84.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1855 WH005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7094
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.357mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.27mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1855 WH005 is a 100ft white Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 5.5Lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- -55 to 105°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.357mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1855 WH005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
