Hook Up Wire:

130 Products Found
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F7114

RoHS

Date/Lot Code

Spool of 1000
1+
$283.460
10+
$280.600
Total:$283.46
Min: 1 / Mult: 1
PVC
Black
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
92F9955

RoHS

Date/Lot Code

Spool of 100
1+
$46.820
3+
$45.290
5+
$43.760
Total:$46.82
Min: 1 / Mult: 1
PVC
Green, Yellow
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F6709

RoHS

Date/Lot Code

Spool of 1000
1+
$306.130
10+
$303.040
Total:$306.13
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
1000ft
305m
80°C
0.357mm²
300V
Tinned Copper
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F7119

RoHS

Spool of 1000
1+
$283.460
10+
$280.600
Total:$283.46
Min: 1 / Mult: 1
PVC
Brown
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F6713

RoHS

Date/Lot Code

Spool of 100
1+
$82.570
3+
$76.050
5+
$72.950
10+
$68.290
25+
$63.330
More Pricing...
Total:$82.57
Min: 1 / Mult: 1
PVC
Gray
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.357mm²
1kV
Copper
1.626mm
MIL-W-76 B Type MW
02F6724

RoHS

Date/Lot Code

Spool of 1000
1+
$299.000
10+
$295.980
Total:$299.00
Min: 1 / Mult: 1
PVC
White
22AWG
7 x 30AWG
1000ft
305m
80°C
0.357mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
85K9596

RoHS

Date/Lot Code

Spool of 1000
1+
$299.000
10+
$295.980
Total:$299.00
Min: 1 / Mult: 1
PVC
Black
22AWG
7 x 30AWG
1000ft
305m
80°C
0.357mm²
1kV
Tinned Copper
1.578mm
MIL-W-76 B Type MW
02F8234

RoHS

Date/Lot Code

Spool of 100
1+
$81.400
3+
$74.970
5+
$71.910
10+
$67.320
25+
$62.430
More Pricing...
Total:$81.40
Min: 1 / Mult: 1
PVC
White, Blue
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
300V
Tinned Copper
1.575mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7098

RoHS

Date/Lot Code

Spool of 100
1+
$83.080
3+
$76.520
5+
$73.390
10+
$68.710
25+
$63.710
More Pricing...
Total:$83.08
Min: 1 / Mult: 1
PVC
Yellow
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F6726

RoHS

Date/Lot Code

Spool of 1000
1+
$299.000
10+
$295.980
Total:$299.00
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
1000ft
305m
80°C
0.357mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
02F7117

RoHS

Date/Lot Code

Spool of 1000
1+
$283.460
10+
$280.600
Total:$283.46
Min: 1 / Mult: 1
PVC
Yellow
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F8246

RoHS

Date/Lot Code

Spool of 1000
1+
$276.890
10+
$274.090
Total:$276.89
Min: 1 / Mult: 1
PVC
Orange
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7096

RoHS

Date/Lot Code

Spool of 100
1+
$83.080
3+
$76.520
5+
$73.390
10+
$68.710
25+
$63.710
More Pricing...
Total:$83.08
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F7103

RoHS

Date/Lot Code

Spool of 100
1+
$83.080
3+
$76.520
5+
$73.390
10+
$68.710
25+
$63.710
More Pricing...
Total:$83.08
Min: 1 / Mult: 1
PVC
Purple
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
04F9045

RoHS

Date/Lot Code

Spool of 1000
1+
$306.130
10+
$303.040
Total:$306.13
Min: 1 / Mult: 1
PVC
Black
22AWG
7 x 30AWG
1000ft
305m
80°C
0.357mm²
300V
Tinned Copper
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
86K9002

RoHS

Date/Lot Code

Spool of 100
1+
$82.570
3+
$76.050
5+
$72.950
10+
$68.290
25+
$63.330
More Pricing...
Total:$82.57
Min: 1 / Mult: 1
PVC
White
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.357mm²
1kV
Tinned Copper
1.575mm
MIL-W-76 B Type MW
02F6712

RoHS

Date/Lot Code

Spool of 100
1+
$82.570
3+
$76.050
5+
$72.950
10+
$68.290
25+
$63.330
More Pricing...
Total:$82.57
Min: 1 / Mult: 1
PVC
Orange
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.357mm²
1kV
Copper
1.626mm
MIL-W-76 B Type MW
02F6731

RoHS

Date/Lot Code

Spool of 1000
1+
$299.000
10+
$295.980
Total:$299.00
Min: 1 / Mult: 1
PVC
Orange
22AWG
7 x 30AWG
1000ft
305m
80°C
0.357mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
92F9361

RoHS

Date/Lot Code

Spool of 1000
1+
$306.130
10+
$303.040
Total:$306.13
Min: 1 / Mult: 1
PVC
Green
22AWG
7 x 0.255mm
1000ft
304.8m
80°C
0.357mm²
300V
Tinned Copper
1.22mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F8372

RoHS

Date/Lot Code

Spool of 100
1+
$47.720
3+
$46.170
5+
$44.610
Total:$47.72
Min: 1 / Mult: 1
PVC
White
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Copper
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
02F7094

RoHS

Spool of 100
1+
$83.080
3+
$76.520
5+
$73.390
10+
$68.710
25+
$63.710
More Pricing...
Total:$83.08
Min: 1 / Mult: 1
PVC
White
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F7202

RoHS

Spool of 100
1+
$228.020
3+
$218.050
5+
$209.330
10+
$200.610
25+
$188.150
More Pricing...
Total:$228.02
Min: 1 / Mult: 1
PTFE
Green
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8379

RoHS

Spool of 100
1+
$47.720
3+
$46.170
5+
$44.610
Total:$47.72
Min: 1 / Mult: 1
PVC
Orange
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Copper
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
89K8187

RoHS

Spool of 100
1+
$47.720
3+
$46.170
5+
$44.610
Total:$47.72
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Tinned Copper
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
02F6382

RoHS

Date/Lot Code

Spool of 1000
1+
$466.110
Total:$466.11
Min: 1 / Mult: 1
PVC
Black
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
300V
Tinned Copper
1.575mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1-25 of 130 items
of 6 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M