Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1854/19 WR001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86K6734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $320.410 |
| 10+ | $317.170 |
Price for:Reel of 1000
Minimum: 5
Multiple: 5
$1,602.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1854/19 WR001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86K6734
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite, Red
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA0.242mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.09mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.09mm
Product Range
-
Jacket Color
White, Red
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.242mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
