Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No172619 BR005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50B2796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $39.750 |
Price for:Spool of 100
Minimum: 50
Multiple: 1
$1,987.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No172619 BR005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50B2796
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 0.1mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.15mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.02mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.02mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
19 x 0.1mm
Reel Length (Metric)
30.5m
Conductor Area CSA
0.15mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
