Hook Up Wire:

31 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T4865

RoHS

Spool of 100
1+
$54.780
200+
$53.310
500+
$52.520
Total:$54.78
Min: 1 / Mult: 1
PVDF
Black
24AWG
19 x 0.13mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
44AC9124

RoHS

Spool of 50
1+
$13.990
100+
$11.450
250+
$10.460
500+
$9.730
1000+
$9.160
Total:$55.96
Min: 4 / Mult: 1
-
-
18AWG
-
50ft
15.24m
-
0.82mm²
-
Tinned Copper
1.02mm
-
-
61T5091

RoHS

Spool of 100
1+
$104.940
3+
$96.660
5+
$92.710
10+
$86.790
25+
$80.480
More Pricing...
Total:$104.94
Min: 1 / Mult: 1
MPPE
Black
24AWG
7 x 32AWG
100ft
30.5m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
92F9396

RoHS

Spool of 100
1+
$145.010
3+
$138.670
5+
$133.130
10+
$127.580
25+
$119.660
More Pricing...
Total:$145.01
Min: 1 / Mult: 1
PTFE
Slate
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Copper
1.02mm
MIL-DTL-16878/4 (Type E), UL 1213
-
31Y6124

RoHS

Spool of 100
1+
$50.790
200+
$49.210
500+
$48.370
Total:$50.79
Min: 1 / Mult: 1
PVDF
Red
24AWG
19 x 0.127mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
31Y6125

RoHS

Spool of 100
1+
$50.800
200+
$49.210
500+
$48.370
Total:$50.80
Min: 1 / Mult: 1
PVDF
Blue
24AWG
19 x 0.127mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
34AH4503

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$57.710
200+
$55.910
500+
$54.950
Total:$57.71
Min: 1 / Mult: 1
PVF2
Green
24AWG
19 x 36AWG
328ft
100m
150°C
0.25mm²
600V
Tinned Copper
1.02mm
-
Spec 44 Series
61T5099

RoHS

Spool of 100
50+
$76.540
100+
$72.590
250+
$68.650
Total:$3,827.00
Min: 50 / Mult: 1
MPPE
Green, Yellow
24AWG
7 x 32AWG
100ft
30.5m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5103

RoHS

Spool of 100
1+
$104.940
3+
$96.660
5+
$92.710
10+
$86.790
25+
$80.480
More Pricing...
Total:$104.94
Min: 1 / Mult: 1
MPPE
Red
24AWG
7 x 32AWG
100ft
30.5m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
03F4385

RoHS

Spool of 1000
1+
$280.090
10+
$277.270
Total:$280.09
Min: 1 / Mult: 1
PVC
White
26AWG
19 x 0.1mm
1000ft
305m
105°C
-
600V
Tinned Copper
1.02mm
-
-
92B7854

RoHS

Spool of 100
50+
$55.510
100+
$52.650
250+
$49.790
Total:$2,775.50
Min: 50 / Mult: 1
PVC
Yellow
26AWG
19 x 0.1mm
100ft
30.48m
105°C
-
600V
Tinned Copper
1.02mm
-
-
34AH4501

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$53.110
200+
$51.450
500+
$50.560
Total:$53.11
Min: 1 / Mult: 1
PVF2
Brown
24AWG
19 x 36AWG
328ft
100m
150°C
0.25mm²
600V
Tinned Copper
1.02mm
-
Spec 44 Series
61T5106

RoHS

Spool of 1000
1+
$415.550
10+
$411.350
Total:$415.55
Min: 1 / Mult: 1
MPPE
Yellow
24AWG
7 x 32AWG
1000ft
305m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5104

RoHS

Spool of 1000
1+
$415.550
10+
$411.350
Total:$415.55
Min: 1 / Mult: 1
MPPE
White
24AWG
7 x 32AWG
1000ft
305m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5095

RoHS

Spool of 100
1+
$104.940
3+
$96.660
5+
$92.710
10+
$86.790
25+
$80.480
More Pricing...
Total:$104.94
Min: 1 / Mult: 1
MPPE
Brown
24AWG
7 x 32AWG
100ft
30.5m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5090

RoHS

Spool of 1000
1+
$415.550
10+
$411.350
Total:$415.55
Min: 1 / Mult: 1
MPPE
Black
24AWG
7 x 32AWG
1000ft
305m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5097

RoHS

Spool of 100
1+
$104.940
3+
$96.660
5+
$92.710
10+
$86.790
25+
$80.480
More Pricing...
Total:$104.94
Min: 1 / Mult: 1
MPPE
Green
24AWG
7 x 32AWG
100ft
30.5m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5101

RoHS

Spool of 100
50+
$76.540
100+
$72.590
250+
$68.650
Total:$3,827.00
Min: 50 / Mult: 1
MPPE
Orange
24AWG
7 x 32AWG
100ft
30.5m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5096

RoHS

Spool of 1000
1+
$415.550
10+
$411.350
Total:$415.55
Min: 1 / Mult: 1
MPPE
Green
24AWG
7 x 32AWG
1000ft
305m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5100

RoHS

Spool of 1000
1+
$415.550
10+
$411.350
Total:$2,077.75
Min: 5 / Mult: 1
MPPE
Orange
24AWG
7 x 32AWG
1000ft
305m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
89K8134

RoHS

Spool of 100
1+
$228.880
3+
$218.880
5+
$210.120
10+
$201.370
25+
$188.860
More Pricing...
Total:$228.88
Min: 1 / Mult: 1
PTFE
Yellow
24AWG
Solid
100ft
30.5m
200°C
0.205mm²
600V
Silver Plated Copper
1.02mm
MIL-DTL-16878/4 (Type E), UL 1213
-
61T5102

RoHS

Spool of 1000
1+
$415.550
10+
$411.350
Total:$415.55
Min: 1 / Mult: 1
MPPE
Red
24AWG
7 x 32AWG
1000ft
305m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5093

RoHS

Spool of 100
1+
$104.940
3+
$96.660
5+
$92.710
10+
$86.790
25+
$80.480
More Pricing...
Total:$104.94
Min: 1 / Mult: 1
MPPE
Blue
24AWG
7 x 32AWG
100ft
30.5m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5092

RoHS

Spool of 1000
1+
$415.550
10+
$411.350
Total:$415.55
Min: 1 / Mult: 1
MPPE
Blue
24AWG
7 x 32AWG
1000ft
305m
110°C
0.23mm²
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
61T5098

RoHS

Spool of 1000
1+
$415.550
10+
$411.350
Total:$2,077.75
Min: 5 / Mult: 1
MPPE
Green, Yellow
24AWG
7 x 32AWG
1000ft
305m
110°C
0.23mm²
300V
Copper
1.02mm
-
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M