Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1121 CL001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02F9787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,355.810 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,355.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1121 CL001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02F9787
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorTransparent
No. of Max Strands x Strand Size7 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.048mm
Voltage Rating200V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Jacket Color
Transparent
Conductor Material
Tinned Copper
External Diameter
3.048mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.09mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
Voltage Rating
200V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
