Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1072 SL002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04F3457
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2+ | $5,091.360 |
Price for:Reel of 500
Minimum: 2
Multiple: 2
$10,182.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1072 SL002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04F3457
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 0.297mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter16.5mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
16.5mm
Product Range
-
No. of Conductors
12Conductor
Conductor Area CSA
1.31mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 0.297mm
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
