Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-7812-NZ
Newark Part No.27AK6723
Product RangeAMSRO-78-NZ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-7812-NZ
Newark Part No.27AK6723
Product RangeAMSRO-78-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Product RangeAMSRO-78-NZ Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (23-Jan-2024)
Product Overview
AMSRO-7812-NZ is an AMSRO-78-NZ series DC-DC switching regulator. It features non-isolated, very low no load input current, pin compatible to LM78xx. It includes short circuit protection. Certified by UL, IEC/EN/UL60950-1.
- Nominal input voltage is 24/12V, input voltage range from 15-36V/8-24V
- Output voltage is ±12V, maximum output current is 500mA, -150mA
- Minimum efficiency is 94%, 84%(Vin), maximum efficiency is 91%, 85%(Vin)
- Typical switching frequency range from 330 to 850KHz(100% load)
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 0.39 x 0.28 x 0.43inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
AMSRO-78-NZ Series
Input Voltage DC Min
15V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate