Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSRB1-783.3LPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1397
Product RangeAMSRB1-78LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 100+ | $2.440 |
| 200+ | $2.280 |
| 500+ | $2.140 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRB1-783.3LPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1397
Product RangeAMSRB1-78LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product RangeAMSRB1-78LPZ Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
AMSRB1-78LPZ Series
Input Voltage DC Min
6V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
