Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSRB-783.3Z
Newark Part No.27AK6610
Product RangeAMSRB-78-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 100+ | $3.540 |
| 200+ | $3.280 |
| 500+ | $3.090 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 40
Multiple: 40
$157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRB-783.3Z
Newark Part No.27AK6610
Product RangeAMSRB-78-Z Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeAMSRB-78-Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMSRB-783.3Z is an AMSRB-RZ series 7.5W DC to DC converter in 3 pin SIP package.
- Input voltage range from 4.5-28VDC, output voltage is 3.3VDC
- Maximum output current is 500mA
- Efficiency is 89%
- Non-isolated DC to DC converter
- Low ripple and noise, extra low no load current
- Operating temperature -40°C to +85°C
- Pin compatible to multiple manufacturers
- Continuous short circuit protection
- Switching frequency is 570KHz(100% load)
- Dimension (L x W x H) is 0.46 x 0.29 x 0.40inch, no heatsink required
Technical Specifications
Power Supply Applications
-
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
AMSRB-78-Z Series
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
