Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSRB-7815ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK6609
Product RangeAMSRB-78-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 100+ | $3.540 |
| 200+ | $3.280 |
| 500+ | $3.090 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRB-7815ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK6609
Product RangeAMSRB-78-Z Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom15V
Output Current Max500mA
Product RangeAMSRB-78-Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min17V
Input Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMSRB-7815Z is an AMSRB-RZ series 7.5W DC to DC converter in 3 pin SIP package.
- Input voltage range from 7-28VDC, output voltage is 15VDC
- Maximum output current is 500mA
- Efficiency is 94%
- Non-isolated DC to DC converter
- Low ripple and noise, extra low no load current
- Operating temperature -40°C to +85°C
- Pin compatible to multiple manufacturers
- Continuous short circuit protection
- Switching frequency is 570KHz(100% load)
- Dimension (L x W x H) is 0.46 x 0.29 x 0.40inch, no heatsink required
Technical Specifications
Power Supply Applications
-
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
AMSRB-78-Z Series
Input Voltage DC Min
17V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
