Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSR2-7812LLPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1406
Product RangeAMSR2-78LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 17+ | $3.940 |
| 102+ | $3.540 |
| 204+ | $3.280 |
| 510+ | $3.090 |
| 1003+ | $2.930 |
Price for:Each
Minimum: 17
Multiple: 17
$66.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSR2-7812LLPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1406
Product RangeAMSR2-78LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
Product RangeAMSR2-78LPZ Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min16V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
24W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
AMSR2-78LPZ Series
Input Voltage DC Min
16V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
