Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSR1-783.3ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK6783
Product RangeAMSR1-78Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 100+ | $6.340 |
| 200+ | $5.900 |
| 500+ | $5.540 |
| 1000+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSR1-783.3ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK6783
Product RangeAMSR1-78Z Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product RangeAMSR1-78Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max18V
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMSR1-783.3Z is an AMSR1-78Z series non-isolated regulated output DC to DC switching regulator in a 3 pin SIP package.
- Input voltage range from 4.75-18VDC, output voltage of 3.3VDC
- Maximum output current is 1000mA
- Maximum efficiency is 85%
- Short circuit protection
- Pin-out compatible with LM78XX Linear Regulators
- No heatsink required
- Low ripple and noise of 60mVpp
- Switching frequency is 330KHz(100% load)
- Operating temperature range from -40°C to +60°C
- Dimension (L x W x H) is 0.46 x 0.29 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
18V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
AMSR1-78Z Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
