Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM8T-4807DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3670
Product RangeAM8T-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.230 |
| 100+ | $19.110 |
| 200+ | $17.760 |
| 500+ | $16.680 |
| 1000+ | $15.840 |
Price for:Each
Minimum: 1
Multiple: 1
$21.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM8T-4807DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3670
Product RangeAM8T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 17.2V
Output Current - Output 1555mA
Output Voltage - Output 2-7.2V
Output Current - Output 2-555mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeAM8T-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM8T-Z series 8W DC-DC converter
- Input voltage range from 36-72V, output voltage is ±7.2V
- Maximum output current is ±555mA
- Efficiency is 84%
- Input/output isolation voltage 1500VDC
- Wide 2:1 input range, 24 pin DIP package
- Over current protection
- Continuous short circuit protection
- Low ripple and noise
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
555mA
Output Current - Output 2
-555mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
36V
Product Range
AM8T-Z Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
7.2V
Output Voltage - Output 2
-7.2V
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
72V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
