0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK3670

RoHS

Each
1+$21.230
100+$19.110
200+$17.760
500+$16.680
1000+$15.840
ITE
DIP
2:1
8W
2 Output
7.2V
555mA
-7.2V
-555mA
-
1.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
36V
72V
AM8T-Z Series
21AM1933

RoHS

Each
1+$8.520
100+$7.660
200+$7.110
500+$6.670
1000+$6.330
ITE & Industrial
DIP-6, Module
-
10W
2 Output
9V
555mA
9V
-555mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM10CW-LPZ Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER