Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3G-2412DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK1069
Product RangeAM3G-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 100+ | $12.460 |
| 200+ | $11.590 |
| 500+ | $10.890 |
| 1000+ | $10.340 |
Price for:Each
Minimum: 20
Multiple: 20
$277.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3G-2412DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK1069
Product RangeAM3G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2-125mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM3G-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM3G-2412DZ is an AM3G-Z series 3W DC to DC converter in a 8 pin SIP package. Designed to meet IEC60950-1, 62368-1 standards.
- Input voltage range from 18-36VDC, output voltage is ±12VDC
- Maximum output current is ±125mA, isolation is 1600VDC
- Efficiency is 83%
- Wide 2:1 input range
- Remote on/off control
- Typical switching frequency range from 100 to 650KHz(100% load)
- Continuous short circuit protection
- Free air convection cooling
- Operating temperature range from -40°C to +71°C(full load without derating)
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
-125mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
18V
Product Range
AM3G-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
