Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2DM-1212SH60-NZCopy
Newark Part No.27AK9886
Product RangeAM2DM-NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DM-1212SH60-NZCopy
Newark Part No.27AK9886
Product RangeAM2DM-NZ Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2DM-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM2DM-1212SH60-NZ is an AM2DM-NZ series 2W DC to DC converter in a 7 pin SIP package.
- Input voltage range from 10.8-13.2VDC, output voltage is 12VDC
- Maximum output current is 167mA, isolation is 6000VDC
- Efficiency is 80%
- Leakage current <lt/> 2µA
- Ultra-low isolation capacitance of 5pF
- Features 1xMOPP/2xMOOP
- Reinforced insulation
- Operating temperature range from -40°C to +85°C
- Approved by IEC/EN/UL60601-1 standards
- Dimension (L x W x H) is 0.77 x 0.39 x 0.49inch
Technical Specifications
Power Supply Applications
Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
AM2DM-NZ Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
