Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0305DH30LPZCopy
Newark Part No.21AM1651
Product RangeAM1LS-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 100+ | $3.380 |
| 250+ | $3.100 |
| 500+ | $2.880 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 32
Multiple: 32
$132.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0305DH30LPZCopy
Newark Part No.21AM1651
Product RangeAM1LS-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15VDC
Output Current - Output 1100mA
Output Voltage - Output 2-5VDC
Output Current - Output 2-100mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width8mm
Height6.8mm
Depth16.24mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1LS-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1LS-0305DH30LPZ is an AM1LS-LPZ series, 1W, SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 2.97 to 3.63V DC and 3.3V DC nominal voltage
- Dual output voltage is ±5V DC
- Input current (typ) is 370/10mA at full load/no load
- Dual output current is ±100/±10mA (max/min)
- 3000V DC high I/O isolation voltage and 3,500, 000h MTBF (MIL-HDBK -217F, t=25°C)/full load
- ±1200µF maximum capacitive load
- 82% typ efficiency
- Continuous short circuit protection
- Compact footprint and high-power density (low profile case height: 7.05mm)
- Operating temperature range from -40°C to +105°C (with derating at 85°C)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
6.8mm
Input Voltage DC Min
2.97V
Product Range
AM1LS-LPZ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-5VDC
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
8mm
Depth
16.24mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
