Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM10TW-4812DLPZCopy
Newark Part No.21AM1984
Product RangeAM10TW-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.470 |
| 50+ | $15.850 |
| 100+ | $14.520 |
| 250+ | $13.490 |
| 500+ | $12.610 |
Price for:Each
Minimum: 12
Multiple: 12
$209.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10TW-4812DLPZCopy
Newark Part No.21AM1984
Product RangeAM10TW-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP-9, Module
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112VDC
Output Current - Output 1416mA
Output Voltage - Output 2-12V
Output Current - Output 2-416mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20mm
Height11.1mm
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM10TW-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
416mA
Output Current - Output 2
-416mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
18V
Product Range
AM10TW-LPZ Series
DC / DC Converter Type
DIP-9, Module
Output Power Max
10W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
20mm
Depth
32mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
