Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM10EW-2405SH30-NZ-STD
Newark Part No.25AK2865
Product RangeAM10EW-NZ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10EW-2405SH30-NZ-STD
Newark Part No.25AK2865
Product RangeAM10EW-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width31.5mm
Height25.8mm
Depth76mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM10EW-NZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
31.5mm
Depth
76mm
Input Voltage DC Max
36V
SVHC
No SVHC (23-Jan-2024)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
24V
Height
25.8mm
Input Voltage DC Min
9V
Product Range
AM10EW-NZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate