| Quantity | Price |
|---|---|
| 1+ | $439.000 |
Product Information
Product Overview
The 205 from AEMC is a TRMS clamp-on meter safety rated at 600V CAT IV. It measure AC + DC volts and amps, frequency, continuity, resistance and can also perform diode checks. An Adapter mode on the model 203 allows external sensor inputs to be displayed. The Model 205 also measures power and power factor, phase rotation and THD. A Delta relative function allows new measurements to be compared to a reference value and a MIN/MAX function keeps track of these high and low values also keeps track of peak + and peak - values. Meter is rugged enough for the most demanding work environments and their IP54 rating allows them to withstand both dust and water spray. Function selection can easily be performed with one hand, even with a glove on. It is used in electrical maintenance and power distribution, automotive test troubleshooting, safety lighting system maintenance and power plant troubleshooting.
- UL94 VI flame retardant self-extinguishing
- 6000 count blue electroluminescent backlit display
- Measures up to 1000VAC (1400V peak), 1400VDC and AC + DC with resolution to 10mV
- Measures up to 600AAC and 900ADC
- Measures frequency to 20KHz with 0.1Hz resolution
- Auto selects AC or DC voltage measurement
- True Inrush current measurement with 1ms capture
- Jaw opening to 1.33’’ (34mm), IP54 rated
- Leads are constructed with a flexible silicone material
Applications
Test & Measurement
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Phase Angle, Power, Resistance, THD
1kV
100kohm
Auto
34mm
No SVHC (16-Jul-2019)
2kA
1kV
True RMS
3.75
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate