Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoUNO-2372V3-N2N1A
Newark Part No.09AN8111
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $699.000 |
Price for:Each
Minimum: 1
Multiple: 1
$699.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUNO-2372V3-N2N1A
Newark Part No.09AN8111
Technical Datasheet
Processor Core TypeIntel Twin Lake
Core NumberN250
Silicon Family NameN Series
Processor Speed3.8GHz
RAM Memory Size16GB
Kit ContentsModular Embedded Box PC
InterfacesEthernet, RS232, RS422, RS485, USB
Operating SystemLinux Ubuntu 22.04, Windows 11 LTSC
Operating Temperature Range-20°C to +60°C
FanlessYes
Technical Specifications
Processor Core Type
Intel Twin Lake
Silicon Family Name
N Series
RAM Memory Size
16GB
Interfaces
Ethernet, RS232, RS422, RS485, USB
Operating Temperature Range
-20°C to +60°C
Core Number
N250
Processor Speed
3.8GHz
Kit Contents
Modular Embedded Box PC
Operating System
Linux Ubuntu 22.04, Windows 11 LTSC
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate