| Quantity | Price |
|---|---|
| 1+ | $699.000 |
Product Information
Product Overview
UNO-2372V3-N2N1A is a UNO-2000 series, small-size modular Embedded Box PC (automation computers are highly rugged, fanless systems) with Intel® Twin Lake N250 CPU. The modular design delivers high-performance computing and flexible scalability with various I/O ports to support IoT Connectivity. UNO-2372V3 features high processing capacity, 4K resolution display ports, optimized I/O ports, and expansion options to support wire/ wireless IoT edge data transmission and processing. With an optional second expansion stack which supports Advantech’s iDoor technology, system functionalities can be easily extended to satisfy specific application requirements.
- 1 x DDR5 SODIMM slot (support up to 16G RAM) memory
- 1 x M.2 B key (3052), 1 x M.2 M key (2242), 1 x M.2 E key (2230)
- iDoor: 1 (with 2nd stack UNO-2372V3-EKA)
- 4 USB, 2 COM, 4 antenna hole
- 2 x GbE LAN 10/100/1000/2500Mbps (Intel i226v)
- Power requirement 10 to 36V DC and 19W (Typical), 60W (Max) power consumption
- OS Support Microsoft® Windows 11 LTSC, Advantech Linux (Ubuntu 22.04)
- Certification CE, FCC, UL, CCC, BSMI
- Small form factor with aluminum housing
- Dimension is (W x D x H) 150 x 105 x 38mm (5.9" x 4.2" x 1.5") for single stack
Technical Specifications
Intel Twin Lake
N Series
16GB
Ethernet, RS232, RS422, RS485, USB
-20°C to +60°C
N250
3.8GHz
Modular Embedded Box PC
Linux Ubuntu 22.04, Windows 11 LTSC
Yes
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate