New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Digital Signage Systems
                                                                                                  Print Page

                                                                                                  DS-085SGB-U3A1E

                                                                                                  Digital Signage Player, Ultra-Slim, i5-1145G7E, Tiger Lake UP3

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH DS-085SGB-U3A1E
                                                                                                  ADVANTECH DS-085SGB-U3A1E
                                                                                                  ADVANTECH DS-085SGB-U3A1E
                                                                                                  ADVANTECH DS-085SGB-U3A1E
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoDS-085SGB-U3A1E
                                                                                                  Newark Part No.79AK8855
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,495.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,495.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoDS-085SGB-U3A1E
                                                                                                  Newark Part No.79AK8855
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core i5
                                                                                                  Core Numberi5-1145G7E
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed2.666GHz
                                                                                                  RAM Memory Size32GB
                                                                                                  Kit ContentsDigital Signage Player i5-1145G7E
                                                                                                  InterfacesLAN, USB, HDMI, PWM, Serial Port
                                                                                                  Operating SystemLinux, Windows 10
                                                                                                  Operating Temperature Range0°C to +40°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  DS-085SGB-U3A1E is a small, i5 1145G7E, Barebones ultra-slim 4-display digital signage player. Measuring just 19mm thick, the DS-085 is the world’s slimmest digital signage player powered by the Intel TGL UP3 series. This and powerful signage player features 4 HDMI outputs, each capable of achieving up to 4K resolution, delivering a premium visual experience where graphics performance is crucial. It supports both Windows 10 OS and Linux, and includes Advantech WISE-PaaS/Signage CMS, a web-based content management software, at no additional cost. The DS-085 is designed in the smallest possible form factor for optimized performance and meets safety standards including UL, CB, CCC, BSMI, and UKCA. Supports WebAccess/SignageCMS for intuitive signage content managing, remote monitoring and control. Also supports s WISE-PaaS/DeviceOn and embedded software APIs.

                                                                                                  • Integrated in SOC chipset, AMI uEFI 128Mbit BIOS
                                                                                                  • DDR4 2666MHz technology memory, 32GB (16GB per SO-DIMM) max capacity
                                                                                                  • 2 x 260-pin SODIMM socket, 15W CPU TDP
                                                                                                  • Intel® Iris® Xe graphics engine, HDMI 2.0 x 4 output
                                                                                                  • 3840 x 2160 at 60Hz resolution, Intel I219-LM & Realtek RTL8119I controller
                                                                                                  • Input voltage is 19VDC-in (ATX/AT mode), ACPI 3.0 power management
                                                                                                  • Win10 x64 operating system, supported by project Linux
                                                                                                  • VESA/Desk/Wall/Din Rail mounting
                                                                                                  • Operating temperature range from 0 to 40°C, dimension is (W x D x H) 180 x 190 x 19mm

                                                                                                  Contents

                                                                                                  1 x DS-085, 1 x 19V power adapter, 1 x China RoHS, 2 x wall mount brackets, 1 x user's manual (En/TC/SC), 4 x rubber foot and screws.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core i5

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  32GB

                                                                                                  Interfaces

                                                                                                  LAN, USB, HDMI, PWM, Serial Port

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +40°C

                                                                                                  Core Number

                                                                                                  i5-1145G7E

                                                                                                  Processor Speed

                                                                                                  2.666GHz

                                                                                                  Kit Contents

                                                                                                  Digital Signage Player i5-1145G7E

                                                                                                  Operating System

                                                                                                  Linux, Windows 10

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.