| Quantity | Price |
|---|---|
| 1+ | $1,495.000 |
Product Information
Product Overview
DS-085SGB-U3A1E is a small, i5 1145G7E, Barebones ultra-slim 4-display digital signage player. Measuring just 19mm thick, the DS-085 is the world’s slimmest digital signage player powered by the Intel TGL UP3 series. This and powerful signage player features 4 HDMI outputs, each capable of achieving up to 4K resolution, delivering a premium visual experience where graphics performance is crucial. It supports both Windows 10 OS and Linux, and includes Advantech WISE-PaaS/Signage CMS, a web-based content management software, at no additional cost. The DS-085 is designed in the smallest possible form factor for optimized performance and meets safety standards including UL, CB, CCC, BSMI, and UKCA. Supports WebAccess/SignageCMS for intuitive signage content managing, remote monitoring and control. Also supports s WISE-PaaS/DeviceOn and embedded software APIs.
- Integrated in SOC chipset, AMI uEFI 128Mbit BIOS
- DDR4 2666MHz technology memory, 32GB (16GB per SO-DIMM) max capacity
- 2 x 260-pin SODIMM socket, 15W CPU TDP
- Intel® Iris® Xe graphics engine, HDMI 2.0 x 4 output
- 3840 x 2160 at 60Hz resolution, Intel I219-LM & Realtek RTL8119I controller
- Input voltage is 19VDC-in (ATX/AT mode), ACPI 3.0 power management
- Win10 x64 operating system, supported by project Linux
- VESA/Desk/Wall/Din Rail mounting
- Operating temperature range from 0 to 40°C, dimension is (W x D x H) 180 x 190 x 19mm
Contents
1 x DS-085, 1 x 19V power adapter, 1 x China RoHS, 2 x wall mount brackets, 1 x user's manual (En/TC/SC), 4 x rubber foot and screws.
Technical Specifications
Intel Core i5
-
32GB
LAN, USB, HDMI, PWM, Serial Port
0°C to +40°C
i5-1145G7E
2.666GHz
Digital Signage Player i5-1145G7E
Linux, Windows 10
Yes
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate