Print Page
ATS-TEC20-84-054
Thermoelectric Cooler Module, 1 Stage, 3.9A, 3.75V, 8.6W, 750mohm, 67Deg C, 150mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC20-84-054Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AN0695 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.460 |
| 5+ | $17.070 |
| 10+ | $15.680 |
| 25+ | $15.560 |
| 50+ | $15.450 |
| 100+ | $15.330 |
| 250+ | $15.320 |
| 5000+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$18.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC20-84-054Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AN0695 |
| Product Range | TEC Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 8.6W |
| Current Max @ Diff Temperature Max | 3.9A |
| Voltage Max @ Diff Temperature Max | 3.75V |
| Length | 0.79" |
| Width | 0.79" |
| Depth | 0.17" |
| Temperature Difference Max | 67°C |
| Product Range | TEC Series |
| Internal Resistance | 750mohm |
| Lead Wires | 150mm 20 AWG Red & Black |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 8.6W |
| Voltage Max @ Diff Temperature Max | 3.75V |
| Width | 0.79" |
| Temperature Difference Max | 67°C |
| Internal Resistance | 750mohm |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 3.9A |
| Length | 0.79" |
| Depth | 0.17" |
| Product Range | TEC Series |
| Lead Wires | 150mm 20 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
