Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0848UB-F71DSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6692
Product RangeAD8038DS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 112+ | $26.270 |
| 250+ | $24.630 |
Price for:Each
Minimum: 112
Multiple: 56
$2,942.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0848UB-F71DSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6692
Product RangeAD8038DS Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial88CFM
Air Flow - CFM88CFM
Flow Rate - Metric2.49m³/min
Noise Rating55dBA
Power Rating9.6W
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min2.49m³/min
Product RangeAD8038DS Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
88CFM
Noise Rating
55dBA
Rated Speed
5500rpm
Current Rating
200mA
Air Flow - m3/min
2.49m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
88CFM
Flow Rate - Metric
2.49m³/min
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8038DS Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
