Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAA1281MB-AT
Newark Part No.58P0736
Product RangeAA12038 Series
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.510 |
| 5+ | $27.150 |
| 10+ | $26.670 |
| 25+ | $26.160 |
| 50+ | $24.970 |
| 100+ | $22.830 |
| 250+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAA1281MB-AT
Newark Part No.58P0736
Product RangeAA12038 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM87CFM
Noise Rating42dBA
Power Rating16W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating180mA
IP Rating-
Air Flow - m3/min2.462m³/min
Product RangeAA12038 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2800rpm
Current Rating
180mA
Air Flow - m3/min
2.462m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
87CFM
Power Rating
16W
Power Connection Type
Terminals
IP Rating
-
Product Range
AA12038 Series
Technical Docs (1)
Alternatives for AA1281MB-AT
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate