Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No430
Newark Part No.42X1648
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.87"
External Height - Metric22.1mm
External Width - Imperial0.98"
External Width - Metric25mm
External Depth - Imperial1.26"
External Depth - Metric32mm
Product Range-
SVHCTo Be Advised
Product Overview
Versatile plastic, snap boxes are ideal for storing small parts or components. Set of five boxes can be pulled apart for individual use or reconfigured to meet a wide range of applications. Individual pop-open covers let you keep open only the boxes you need.
- ESD safe
- Leaf-spring hinged top
- Add on containers to meet your needs
- Color: Black
- Each box is 25mm (W) x 32mm (L) x 22mm (H)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
22.1mm
External Width - Metric
25mm
External Depth - Metric
32mm
SVHC
To Be Advised
External Height - Imperial
0.87"
External Width - Imperial
0.98"
External Depth - Imperial
1.26"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
