Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.200 |
| 5+ | $32.270 |
| 10+ | $30.170 |
| 25+ | $29.560 |
| 50+ | $28.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/6"
Newark Part No.47AM9054
Technical Datasheet
Bore Size6.6mm
Thermowell Material304 Stainless Steel
Insertion Length152.4mm
Shank TypeStraight
External Thread12.7mm
Shank Diameter9.52mm
Internal Thread12.7mm
Stem Length / Probe Length-
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bore Size
6.6mm
Insertion Length
152.4mm
External Thread
12.7mm
Internal Thread
12.7mm
Outer Pipe Diameter
-
Product Range
-
Thermowell Material
304 Stainless Steel
Shank Type
Straight
Shank Diameter
9.52mm
Stem Length / Probe Length
-
Flange Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
