304 Stainless Steel Thermowells :
55 Products FoundFind a huge range of 304 Stainless Steel Thermowells at Newark Electronics. We stock a wide range of Thermowells, such as 316 Stainless Steel, 304 Stainless Steel, Brass & Carbon Steel Thermowells from the worlds top manufacturers including: Omega, Dwyer, ACI & Noshok
View
Buyer
Engineer
Manufacturer
Thermowell Type
Bore Size
Thermowell Material
Insertion Length
Shank Type
External Thread
Shank Diameter
Internal Thread
Pressure Rating
Stem Length / Probe Length
Outer Pipe Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.400 5+ $27.930 10+ $26.460 | Machined | 0.25" | 304 Stainless Steel | 101.6mm | Straight | 12.7mm | 15.875mm | 6.35mm | 3700psi | - | - | TE-TNS Series | ||||||
Each | 1+ $95.190 | - | 6.6mm | 304 Stainless Steel | 63.5mm | Straight | 25.4mm | 26.98mm | 12.7mm | 7800psi | 101.6mm | - | 260H Series | ||||||
Each | 1+ $198.500 | - | 6.6mm | 304 Stainless Steel | 342.9mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 381mm | - | 260S Series | ||||||
Each | 1+ $65.840 | - | 6.6mm | 304 Stainless Steel | 63.5mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 101.6mm | - | 260W Series | ||||||
Each | 1+ $140.660 | - | 6.6mm | 304 Stainless Steel | 266.7mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 304.8mm | - | 260S Series | ||||||
Each | 1+ $86.360 | - | 6.6mm | 304 Stainless Steel | 63.5mm | Straight | 19.05mm | 22.22mm | 12.7mm | 7800psi | 101.6mm | - | 260H Series | ||||||
84X8067 | Each | 1+ $149.150 | - | 0.26" | 304 Stainless Steel | 190.5mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 228.6mm | - | 75 Series | |||||
Each | 1+ $91.570 | - | 0.26" | 304 Stainless Steel | 114.3mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 152.4mm | - | - | ||||||
12X9150 | Each | 1+ $464.040 | - | 0.26" | 304 Stainless Steel | 266.7mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 304.8mm | - | 75 Series | |||||
Each | 1+ $55.850 | - | 9.78mm | 304 Stainless Steel | 41.27mm | Straight | 19.05mm | 12.7mm | 12.7mm | 4120psi | 63.5mm | - | 260A Series | ||||||
Each | 1+ $59.570 | - | 6.6mm | 304 Stainless Steel | 63.5mm | Straight | 19.05mm | - | 12.7mm | 7000psi | 101.6mm | - | 260S Series | ||||||
Each | 1+ $117.070 | - | 0.26" | 304 Stainless Steel | 190.5mm | Straight | 19.05mm | 19.05mm | - | - | 228.6mm | - | 260S Series | ||||||
Each | 1+ $77.520 | - | 6.6mm | 304 Stainless Steel | 114.3mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 152.4mm | - | 260S Series | ||||||
Each | 1+ $120.510 | - | 6.6mm | 304 Stainless Steel | 190.5mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 228.6mm | - | 260S Series | ||||||
Each | 1+ $148.490 | - | 6.6mm | 304 Stainless Steel | 190.5mm | Straight | 12.7mm | 15.87mm | 12.7mm | - | 304.8mm | - | 260L Series | ||||||
Each | 1+ $76.060 | - | 6.6mm | 304 Stainless Steel | 63.5mm | Straight | 12.7mm | - | 12.7mm | - | 152.4mm | - | 260L Series | ||||||
Each | 1+ $646.090 | - | 9.78mm | 304 Stainless Steel | 558.8mm | Straight | - | 22.22mm | 12.7mm | 150psi | 609.6mm | - | 385F Series | ||||||
Each | 1+ $40.270 | - | 6.6mm | 304 Stainless Steel | 63.5mm | Straight | 12.7mm | 12.7mm | 12.7mm | 4120psi | 101.6mm | - | 260S Series | ||||||
Each | 1+ $71.360 | - | 9.78mm | 304 Stainless Steel | 63.5mm | Straight | 19.05mm | 19.45mm | 12.7mm | 7000psi | 101.6mm | - | 385S Series | ||||||
Each | 1+ $209.800 | - | 6.6mm | 304 Stainless Steel | 50.8mm | Straight | 25.4mm | 19.05mm | 12.7mm | 7000psi | 101.6mm | 25.4mm | 260V Series | ||||||
Each | 1+ $189.240 | - | 6.6mm | 304 Stainless Steel | 190.5mm | Tapered | 19.05mm | 22.22mm | 12.7mm | 7800psi | 304.8mm | - | 260HL Series | ||||||
Each | 1+ $124.770 | - | 6.6mm | 304 Stainless Steel | 190.5mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 228.6mm | - | 260W Series | ||||||
Each | 1+ $208.180 | - | 6.6mm | 304 Stainless Steel | 342.9mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 381mm | - | 260S Series | ||||||
Each | 1+ $36.630 | - | 6.6mm | 304 Stainless Steel | 41.27mm | Straight | 19.05mm | 19.05mm | 12.7mm | 4120psi | 63.5mm | - | 260A Series | ||||||
Each | 1+ $85.730 | - | 6.6mm | 304 Stainless Steel | 63.5mm | Straight | 25.4mm | - | 12.7mm | 7000psi | 101.6mm | - | 260S Series | ||||||