Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ATFC-0201-2N8-BT Thin Film Inductor, 2.8 nH, 1 ohm, 6 GHz, 150 mA, 0201 [0603 Metric], ATFC-0201 Series](https://www.newark.com/productimages/standard/en_US/4579383.jpg)
ManufacturerABRACON
Manufacturer Part NoATFC-0201-2N8-BTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N4788
Product RangeATFC-0201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0201-2N8-BTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N4788
Product RangeATFC-0201 Series
Technical Datasheet
Inductance2.8nH
DC Resistance Max1ohm
Self Resonant Frequency6GHz
DC Current Rating150mA
Inductor Case / Package0201 [0603 Metric]
Product RangeATFC-0201 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.8nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
DC Resistance Max
1ohm
DC Current Rating
150mA
Product Range
ATFC-0201 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ATFC-0201-2N8-BT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
