Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7030-1R5M-T
Newark Part No.51AC1861
Product RangeASPIAIG-F7030 Series
Technical Datasheet
660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.650 |
| 25+ | $1.540 |
| 50+ | $1.250 |
| 100+ | $0.987 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7030-1R5M-T
Newark Part No.51AC1861
Product RangeASPIAIG-F7030 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15.3A
Inductor ConstructionShielded
Saturation Current (Isat)23.5A
Product RangeASPIAIG-F7030 Series
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Inductor Case / Package-
DC Resistance Max8250µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F7030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.3A
Saturation Current (Isat)
23.5A
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
DC Resistance Max
8250µohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F7030-1R5M-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability