15.3A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH5200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.770
25+
$1.580
50+
$1.540
100+
$1.510
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
3.3µH
15.3A
Shielded
11A
SPM-HZ Series
10.7mm x 10mm x 4mm
-
0.011ohm
± 20%
10.7mm
10mm
4mm
78AK2701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.500
Total:$1,125.00
Min: 750 / Mult: 750
3.3µH
15.3A
Shielded
12.6A
ASPI-F6060 Series
-
-
8690µohm
± 20%
6.6mm
6.4mm
6.1mm
44AM8600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$5.060
25+
$4.890
50+
$4.720
100+
$4.290
More Pricing...
Total:$5.15
Min: 1 / Mult: 1
10µH
15.3A
Shielded
18.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.0154ohm
± 20%
11.3mm
10mm
6mm
66AH0693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.850
25+
$1.730
50+
$1.600
100+
$1.480
More Pricing...
Total:$2.39
Min: 1 / Mult: 1
1.5µH
15.3A
Shielded
25A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
-
8250µohm
± 20%
7.8mm
7.6mm
2.9mm
29K6193

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.090
2000+
$2.940
4000+
$2.730
8000+
$2.550
12000+
$2.450
More Pricing...
Total:$5,253.00
Min: 1700 / Mult: 1700
200nH
15.3A
Shielded
20.8A
FP3 Series
-
-
0.00188ohm
± 15%
7.25mm
6.7mm
3mm
29K6192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.990
Total:$10,183.00
Min: 1700 / Mult: 1700
Total:$59.90
Min: 10 / Mult: 1700
200nH
15.3A
Shielded
20.8A
FP3 Series
7.25mm x 6.7mm x 3mm
-
0.00188ohm
± 15%
7.25mm
6.7mm
3mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK