Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7020-R33M-T
Newark Part No.
Re-Reel51AC1855
Cut Tape51AC1855
Product RangeASPIAIG-F7020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.200 | $6.00 |
| Total Price | $6.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7020-R33M-T
Newark Part No.
Re-Reel51AC1855
Cut Tape51AC1855
Product RangeASPIAIG-F7020 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeASPIAIG-F7020 Series
Power Inductor Case7.8mm x 7.6mm x 1.85mm
Inductor Case / Package-
DC Resistance Max4800µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height1.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F7020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
19A
Saturation Current (Isat)
31A
Power Inductor Case
7.8mm x 7.6mm x 1.85mm
DC Resistance Max
4800µohm
Product Length
7.8mm
Product Height
1.85mm
Technical Docs (1)
Alternatives for ASPIAIG-F7020-R33M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
