Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-R18M-T
Newark Part No.51AC1846
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.300 |
| 25+ | $1.190 |
| 50+ | $1.070 |
| 100+ | $0.964 |
| 250+ | $0.904 |
| 500+ | $0.863 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-R18M-T
Newark Part No.51AC1846
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Power Inductor Case6.6mm x 6.4mm x 2.8mm
Product RangeASPIAIG-F6030 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max1750µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.4mm x 2.8mm
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
32A
Saturation Current (Isat)
36A
Product Range
ASPIAIG-F6030 Series
DC Resistance Max
1750µohm
Product Length
6.6mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for ASPIAIG-F6030-R18M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability