Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-R60M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AC1840RL
Cut Tape51AC1840
Product RangeASPIAIG-F5030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.350 | $6.75 |
| Total Price | $6.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.350 |
| 10+ | $1.180 |
| 15+ | $1.140 |
| 25+ | $1.090 |
| 50+ | $1.000 |
| 125+ | $0.911 |
| 250+ | $0.860 |
| 500+ | $0.825 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-R60M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AC1840RL
Cut Tape51AC1840
Product RangeASPIAIG-F5030 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)17.7A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeASPIAIG-F5030 Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max4520µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
17.7A
Saturation Current (Isat)
20A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
4520µohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F5030-R60M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
