ASPIAIG-F5030 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.600 10+ $1.570 | Total:$8.00 Min: 5 / Mult: 5 Total:$157.00 Min: 100 / Mult: 5 | 2.2µH | 9.7A | Shielded | 9A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | 0.0145ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.540 10+ $1.380 25+ $1.180 50+ $1.120 100+ $1.050 More Pricing... | Total:$7.70 Min: 5 / Mult: 5 Total:$105.00 Min: 100 / Mult: 5 | 330nH | 19.2A | Shielded | 26A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | 3520µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.570 10+ $1.550 25+ $1.520 50+ $1.500 100+ $1.470 | Total:$7.85 Min: 5 / Mult: 5 Total:$147.00 Min: 100 / Mult: 5 | 3.3µH | 8.1A | Shielded | 8.7A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | 0.0231ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.600 10+ $1.570 25+ $1.530 50+ $1.510 100+ $1.480 More Pricing... | Total:$8.00 Min: 5 / Mult: 5 Total:$148.00 Min: 100 / Mult: 5 | 1µH | 12.2A | Shielded | 14.3A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | 7600µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $0.989 | Total:$4.94 Min: 5 / Mult: 5 Total:$98.90 Min: 100 / Mult: 5 | 800nH | 13.1A | Shielded | 18A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | 5650µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $0.989 | Total:$4.94 Min: 5 / Mult: 5 Total:$98.90 Min: 100 / Mult: 5 | 160nH | 22.2A | Shielded | 32A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | 2330µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $0.989 | Total:$4.94 Min: 5 / Mult: 5 Total:$98.90 Min: 100 / Mult: 5 | 600nH | 17.7A | Shielded | 20A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | 4520µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.540 10+ $1.380 25+ $1.270 50+ $1.160 100+ $1.040 More Pricing... | Total:$7.70 Min: 5 / Mult: 5 Total:$104.00 Min: 100 / Mult: 5 | 4.7µH | 5.9A | Shielded | 7A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | 0.0363ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||