Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-330M-T
Newark Part No.51AC8879
Product RangeASPI-4030S Series
Your Part Number
Technical Datasheet
3,093 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 10+ | $0.312 |
| 25+ | $0.285 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-330M-T
Newark Part No.51AC8879
Product RangeASPI-4030S Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case4mm x 4mm x 3mm
Product RangeASPI-4030S Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
840mA
Saturation Current (Isat)
1.1A
Product Range
ASPI-4030S Series
DC Resistance Max
0.33ohm
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Alternatives for ASPI-4030S-330M-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability