Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0425-680M-T3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3908
Re-Reel23AH3907RL
Cut Tape23AH3907
Product RangeASPI-0425 Series
Your Part Number
2,988 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.398 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 25+ | $0.372 |
| 100+ | $0.347 |
| 250+ | $0.322 |
| 500+ | $0.299 |
| 1000+ | $0.278 |
| 2500+ | $0.272 |
| 5000+ | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.359 |
| 5000+ | $0.351 |
| 10000+ | $0.325 |
| 20000+ | $0.302 |
| 30000+ | $0.282 |
| 50000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0425-680M-T3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3908
Re-Reel23AH3907RL
Cut Tape23AH3907
Product RangeASPI-0425 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeASPI-0425 Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.71ohm
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
ASPI-0425 Series
Inductor Case / Package
-
DC Resistance Max
0.71ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
350mA
Saturation Current (Isat)
350mA
Power Inductor Case
4mm x 4mm x 2.5mm
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
2.5mm
Technical Docs (1)
Alternatives for ASPI-0425-680M-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
