Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0425-151M-T3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3904
Cut Tape23AH3903
Product RangeASPI-0425 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.163 | $489.00 |
| Total Price | $489.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.163 |
| 6000+ | $0.153 |
| 9000+ | $0.150 |
| 15000+ | $0.147 |
| 30000+ | $0.144 |
| 75000+ | $0.141 |
| 150000+ | $0.138 |
| 300000+ | $0.135 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.163 |
| 9000+ | $0.153 |
| 15000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0425-151M-T3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3904
Cut Tape23AH3903
Product RangeASPI-0425 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Power Inductor Case4mm x 4mm x 2.5mm
Product RangeASPI-0425 Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
220mA
Saturation Current (Isat)
220mA
Product Range
ASPI-0425 Series
DC Resistance Max
1.6ohm
Product Length
4mm
Product Height
2.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
