Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-1R0N-TCopy
Newark Part No.
Full Reel23AH3880
Re-Reel23AH3879
Cut Tape23AH3879
Product RangeASPI-0410FS Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.069 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.609 |
| 10000+ | $0.563 |
| 20000+ | $0.524 |
| 30000+ | $0.489 |
| 50000+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-1R0N-TCopy
Newark Part No.
Full Reel23AH3880
Re-Reel23AH3879
Cut Tape23AH3879
Product RangeASPI-0410FS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASPI-0410FS Series
Power Inductor Case4mm x 4mm x 1mm
Inductor Case / Package-
DC Resistance Max100mohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-0410FS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
-
Power Inductor Case
4mm x 4mm x 1mm
DC Resistance Max
100mohm
Product Length
4mm
Product Height
1mm
Technical Docs (2)
Alternatives for ASPI-0410FS-1R0N-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
