Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA7050S-220MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9314
Re-Reel73AH9313
Cut Tape73AH9313
Product RangeAMPLA7050S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.463 | $370.40 |
| Total Price | $370.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $0.463 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.540 |
| 1000+ | $0.519 |
| 2000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7050S-220MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9314
Re-Reel73AH9313
Cut Tape73AH9313
Product RangeAMPLA7050S Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeAMPLA7050S Series
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max170mohm
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
AMPLA7050S Series
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
5.5A
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
DC Resistance Max
170mohm
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
