Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA7012S-100MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9204
Cut Tape73AH9203
Product RangeAMPLA7012S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.770 | $2,310.00 |
| Total Price | $2,310.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.770 |
| 6000+ | $0.755 |
| 9000+ | $0.739 |
| 15000+ | $0.724 |
| 30000+ | $0.708 |
| 75000+ | $0.693 |
| 150000+ | $0.678 |
| 300000+ | $0.662 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.656 |
| 9000+ | $0.643 |
| 15000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7012S-100MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9204
Cut Tape73AH9203
Product RangeAMPLA7012S Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeAMPLA7012S Series
Power Inductor Case7mm x 6.6mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.29ohm
Product Length7mm
Product Width6.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AMPLA7012S Series
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
1mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.5A
Power Inductor Case
7mm x 6.6mm x 1mm
DC Resistance Max
0.29ohm
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
