Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-R82MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9164
Cut Tape73AH9163
Product RangeAMPLA5030S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.630 | $3,260.00 |
| Total Price | $3,260.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.630 |
| 4000+ | $1.540 |
| 6000+ | $1.400 |
| 10000+ | $1.230 |
| 20000+ | $1.110 |
| 50000+ | $0.661 |
| 100000+ | $0.568 |
| 200000+ | $0.557 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.598 |
| 6000+ | $0.586 |
| 10000+ | $0.574 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-R82MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9164
Cut Tape73AH9163
Product RangeAMPLA5030S Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)8A
Inductor ConstructionShielded
Product RangeAMPLA5030S Series
Saturation Current (Isat)12.5A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max0.013ohm
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Saturation Current (Isat)
12.5A
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
8A
Product Range
AMPLA5030S Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.013ohm
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
