Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-1R0MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AH9165
Product RangeAMPLA5030S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.636 |
| 4000+ | $0.630 |
| 6000+ | $0.617 |
| 10000+ | $0.605 |
| 20000+ | $0.592 |
| 50000+ | $0.580 |
| 100000+ | $0.567 |
| 200000+ | $0.554 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-1R0MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AH9165
Product RangeAMPLA5030S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Product RangeAMPLA5030S Series
Saturation Current (Isat)11A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
DC Resistance Max14mohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
11A
DC Resistance Max
14mohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
7A
Product Range
AMPLA5030S Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA5030S-1R0MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
